Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
5+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013742
Order Code4349688
Technical Datasheet
EV Connector Standard-
Contact GenderSocket
No. of Contacts4 Contact
Current Rating15A
Voltage Rating-
IP RatingIP55
EV Charging Level-
Cable Length-
Contact TerminationSolder Cup
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EV Connector Standard
-
Contact Gender
Socket
Current Rating
15A
IP Rating
IP55
Cable Length
-
Product Range
-
Gender
Receptacle
No. of Contacts
4 Contact
Voltage Rating
-
EV Charging Level
-
Contact Termination
Solder Cup
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01358