Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
5+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013752
Order Code4349699
Technical Datasheet
EV Connector Standard-
Contact GenderPin
No. of Contacts7 Contact
Current Rating30A
Voltage Rating60VDC
IP Rating-
EV Charging Level-
Cable Length-
Contact TerminationSolder
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EV Connector Standard
-
Contact Gender
Pin
Current Rating
30A
IP Rating
-
Cable Length
-
Product Range
-
Gender
Plug
No. of Contacts
7 Contact
Voltage Rating
60VDC
EV Charging Level
-
Contact Termination
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01248