Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013804
Order Code4391200
Product RangeMulticomp Pro ESD Mats
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.340 |
10+ | €78.830 |
20+ | €74.010 |
Price for:Each
Minimum: 1
Multiple: 1
€86.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013804
Order Code4391200
Product RangeMulticomp Pro ESD Mats
Technical Datasheet
Mat TypeDissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type2 10mm Snap Studs
Width - Imperial23.6"
Length - Imperial47.2"
Width - Metric600mm
Length - Metric1.2m
Product RangeMulticomp Pro ESD Mats
SVHCTo Be Advised
Product Overview
Two-layer, high temperature, solder, and chemical resistant rubber matting. This product is ideal for static-free workstations where repair work and soldering are performed. The top layer, Static Dissipative, is available in Blue; Gray & Blue Colours with Smooth Matte Finish, and the bottom layer, Conductive, available only in Black color, Meets the ANSI/ESD S20.20 & IEC 61340-5-1 requirements for worksurface.
- Colours: Blue/Black & Gray/Black
- Surface: Texture Matte Finish
- Thickness: 80 mils (2mm)
- Tensile Strength: 1000 psi (min)
- Elongation @ Break, ASDM-D-412: 300% (min)
- Durameter (Shore A), ASDM-D-2240: 60 min
- Resistance from Surface: To Groundable Point Rg 8 x 107 Ω, EOS/ESD-S4 meets IEC 61340-5-1
- Resistance: Between Two Points on Surface, Rp-p 2 x 108 Ω, EOS/ESD-S4 meets IEC 61340-5-1
- Charge Decay Time: 0.01 Seconds, FTMS 101C 5,000V to 50V (Technical Zero) Method 4046C
Applications
Electronics Service, Hobby & Education, Maintenance & Repair, Safety
Technical Specifications
Mat Type
Dissipative Mat
Mat Material
Rubber
Width - Imperial
23.6"
Width - Metric
600mm
Product Range
Multicomp Pro ESD Mats
Mat Colour
Grey
Ground Terminal Type
2 10mm Snap Studs
Length - Imperial
47.2"
Length - Metric
1.2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4