Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013860
Order Code4397684
Product RangeMulticomp Pro Paint Brushes
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
5+ | €3.900 |
10+ | €3.500 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013860
Order Code4397684
Product RangeMulticomp Pro Paint Brushes
Technical Datasheet
Width - Metric-
Width - Imperial-
Bristle MaterialNylon (Polyamide)
Handle Material-
Overall Length - Metric-
Overall Length - Imperial-
Product RangeMulticomp Pro Paint Brushes
SVHCTo Be Advised
Product Overview
These Multicomp Pro MP013860 are all-purpose brushes which are perfect for mixed media projects. The set features synthetic brushes with durable nylon bristles that are firm yet flexible, making them ideal for use with acrylic, oil, and watercolor paints, as well as PVA glues and other media.
- Great value brushes
- Practical and hard-wearing
- Synthetic nylon bristles
- For paints, inks, PVA glues and more
- Ideal for multi-media arts & crafts projects
Applications
Mechanical, Industrial & Manufacturing, Hobby & Education, Maintenance & Repair, Utilities
Contents
x5 Paint Brushes
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Width - Metric
-
Bristle Material
Nylon (Polyamide)
Overall Length - Metric
-
Product Range
Multicomp Pro Paint Brushes
Width - Imperial
-
Handle Material
-
Overall Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96033010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028