Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.240 |
5+ | €15.130 |
10+ | €14.160 |
25+ | €13.050 |
50+ | €12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€16.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013868
Order Code4416524
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeCC
Battery TechnologyLithium Thionyl Chloride
Battery Capacity16Ah
External Diameter26.2mm
External Height102mm
Battery TerminalsRaised Positive and Negative
Pack Quantity1
Battery Type / SizeCC
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP013868 is a lithium thionyl chloride battery.
- 16Ah nominal capacity (2mA - 2V), 3.6V rated voltage
- 200mA max constant current of discharge, 400mA max discharge current (pulse)
- Operating temperature range from -55°C to +85°C
Notes
Do not recharge, short circuit, over discharge, crush, disassemble, heat above 85° incinerate. Do not use the battery beyond permitted temperature. Do not place in a packet.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
26.2mm
Battery Terminals
Raised Positive and Negative
Battery Type / Size
CC
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
CC
Battery Capacity
16Ah
External Height
102mm
Pack Quantity
1
Weight
100g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090