Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.610 |
| 5+ | €25.730 |
| 10+ | €24.080 |
| 25+ | €22.200 |
| 50+ | €20.580 |
Price for:Each
Minimum: 1
Multiple: 1
€27.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013869
Order Code4416525
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeDD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity35Ah
External Diameter34mm
External Height124.5mm
Battery TerminalsRaised Positive and Negative
Pack Quantity1
Battery Type / SizeDD
Weight200g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013869 is a lithium thionyl chloride battery.
- 35Ah nominal capacity (10mA - 2V), 3.6V rated voltage
- 420mA max constant current of discharge
- 500mA max discharge current (pulse)
- Operating temperature range from -55°C to +85°C
Notes
Over-discharging, crushing, incinerating, and disassembling the battery are prohibited. Do not heat/use the battery beyond the permitted temperature range.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
34mm
Battery Terminals
Raised Positive and Negative
Battery Type / Size
DD
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
DD
Battery Capacity
35Ah
External Height
124.5mm
Pack Quantity
1
Weight
200g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:3090