Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.810 |
| 10+ | €10.040 |
| 25+ | €9.370 |
| 50+ | €8.610 |
| 100+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013872
Order Code4416528
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
External Diameter26.2mm
Battery Capacity6Ah
External Height50mm
Battery TerminalsRaised Positive and Negative
Pack Quantity1
Battery Type / SizeC
Weight53g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013872 is a lithium thionyl chloride high power battery. Applications include intelligent instrument and meter, memory and standby power, alarms and security devices, automotive electronics, electronic toll collection and military devices.
- High energy density, high voltage, stable during most of the applications lifetime
- Long storage life, low self-discharge rate 1% per year at 20°C
- 6Ah nominal capacity (10mA - 2V), 3.6V nominal voltage
- 1000mA maximum recommended continuous current
- 2000mA maximum recommended pulse current
- Operating temperature range from -55°C to +85°C
Notes
Do not recharge, short circuit, over discharge, crush, disassemble, heat above 100 incinerate. Do not use the battery beyond permitted temperature range.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
6Ah
Battery Terminals
Raised Positive and Negative
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
1
Weight
53g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
UN Hazard Code:3090