Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
5+ | €3.330 |
10+ | €2.970 |
Product Information
Product Overview
The Self-Clinching Nut (4-40 UNC-2B, 6.35mm) is designed for secure fastening in thin sheet materials. Its self-clinching feature ensures a strong, permanent attachment, making it ideal for a variety of applications in electronics, enclosures, and machinery. The thread size is 4-40 UNC-2B, with an overall length of 6.35mm, providing reliable performance in tight spaces. This component is a dependable choice for applications requiring robust and vibration-resistant fasteners.
- Material: Carbon Steel + Heat Treatment
- Finish: Blue Zinc
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
4-40 UNC-2B
Carbon Steel
-
Multicomp Pro Self-Clinching Nuts
-
-
Zinc
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate