Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.990 |
5+ | €12.750 |
10+ | €12.140 |
Product Information
Product Overview
This Captive Stud is crafted from durable stainless steel for superior strength and corrosion resistance. Designed for versatility and reliability, it features a 12mm overall length (OAL) and a 4mm diameter, making it suitable for a wide range of applications. Equipped with a pilot pin for precise alignment during installation, this self-clinching stud ensures secure, permanent fastening in sheet metal or thin materials. Ideal for industrial, mechanical, and assembly use, it combines robust performance with a streamlined design to meet demanding requirements.
- Material: 300 Series Stainless Steel
- Finish: Passivated
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
-
Stainless Steel
Multicomp Pro Captive Studs
-
12mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate