100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
5+ | €8.160 |
10+ | €7.770 |
Product Information
Product Overview
This Brass Insert is engineered for reliable and long-lasting performance in a variety of applications. Featuring a precise M3 thread size, it ensures secure fastening and compatibility with standard hardware. With a 4.37 mm diameter and a 3.43 mm body length, it is designed for efficient embedding into materials such as plastics, composites, or wood. Crafted from high-quality brass, this insert provides excellent durability, corrosion resistance, and thermal conductivity, making it ideal for mechanical, electronic, and industrial assemblies.
- Material: Cu C3604
- Finish: Passivatied
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
Brass
-
4.37mm
Multicomp Pro Brass Inserts
M3
3.43mm
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate