Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014035
Order Code4461685
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
5+ | €6.180 |
10+ | €5.890 |
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014035
Order Code4461685
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialNylon (Polyamide)
Lock Colour-
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Ensure electrical safety and compliance with this Adjustable Circuit Breaker Lockout, designed to prevent unauthorized activation of circuit breakers during maintenance and servicing. With its versatile and adjustable design, this lockout device securely fits a wide range of breaker sizes, providing effective energy isolation for lockout/tagout (LOTO) procedures. Ideal for electrical maintenance, industrial facilities, and construction sites, this Adjustable Circuit Breaker Lockout is a reliable and essential safety tool for ensuring proper energy control and regulatory compliance.
- Adjustable & Versatile Fit – Designed to accommodate circuit breakers up to 50mm × 27.5mm in size.
- Durable & High-Visibility Construction – Made from strong, chemical-resistant materials for long-lasting performance.
- Prevents Accidental Re-Energization – Keeps circuit breakers in the OFF position for enhanced safety.
- Tool-Free Installation – Simple clamp-on mechanism allows for quick and efficient application.
- Compatible with Standard Lockout Devices – Works with padlocks and hasps for added security.
Applications
Electrical, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
-
SVHC
No SVHC (23-Jan-2024)
Lock Material
Nylon (Polyamide)
Product Range
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate