Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014039
Order Code4461689
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
5+ | €4.590 |
10+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014039
Order Code4461689
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lock Type-
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical38mm
Shackle Diameter6.2mm
Lock MaterialNylon (Polyamide)
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Safety Padlock with a nylon shackle is an essential tool for any industry or workplace committed to safety and security. Its lightweight yet robust design, combined with customization options, ensures that equipment is locked out effectively, preventing accidents and promoting a safer working environment. This Safety Padlock featuring a nylon shackle, a durable and lightweight solution for securing equipment and promoting workplace safety. This padlock is engineered with a shackle diameter of 6.2mm, providing a robust locking mechanism that is resistant to cutting and tampering.
- Lock body is made from aluminum alloy, lightweight, durable, with engineering plastic shell covering outside.
- UV resistance, corrosion resistance and temperature resistance( -30°C to +120°C).
- Lock shackle is made from steel with chrome plating, tension resistance 1200N when in locking state, silicone tube covering outside.
- Brass lock cylinder, can be customized multi-level key management system.
- Key retaining to ensure the padlocks are not left unlocked when the shackle is open.
- Padlock labels can be rewritable,can customized luminous PVC labels.
Applications
Safety, Industrial, Domestic
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.2mm
Product Range
Multicomp Pro Safety Lockout Series
Width
40mm
Shackle Clearance - Vertical
38mm
Lock Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate