Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014041
Order Code4461692
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.840 |
5+ | €5.480 |
10+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014041
Order Code4461692
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lock Type-
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical76mm
Shackle Diameter6.2mm
Lock MaterialNylon (Polyamide)
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Safety Padlock with a long nylon shackle is an essential tool for any workplace committed to safety and security. Its durable construction, versatile design, and customizable options make it adaptable to various industries and applications, ensuring that equipment and machinery are locked out securely until maintenance or repairs are completed. This padlock features a durable nylon body and a shackle with a diameter of 6.2mm, providing exceptional strength and resistance to cutting and tampering attempts.
Applications
Safety, Industrial, Domestic
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.2mm
Product Range
Multicomp Pro Safety Lockout Series
Width
40mm
Shackle Clearance - Vertical
76mm
Lock Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate