Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014064
Order Code4461717
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.890 |
5+ | €14.500 |
10+ | €13.620 |
Price for:Each
Minimum: 1
Multiple: 1
€15.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014064
Order Code4461717
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lockout Device TypeBall Valve
Lock MaterialPP (Polypropylene)
Lock ColourRed
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Enhance workplace safety with this Adjustable Ball Valve Lockout, designed to securely prevent unauthorized or accidental operation of large ball valves ranging from 50mm to 200mm in diameter. Ideal for lockout/tagout (LOTO) procedures, this device ensures proper energy isolation, reducing the risk of workplace hazards and ensuring compliance with safety regulations. Perfect for industrial plants, chemical processing, oil and gas, and manufacturing facilities, this Adjustable Ball Valve Lockout is a reliable and essential solution for maintaining a safe and compliant work environment.
- Adjustable & Versatile – Securely fits ball valves from 50mm to 200mm, accommodating a wide range of industrial applications.
- High-Strength Construction – Made from durable, chemical-resistant materials for long-lasting performance in harsh environments.
- Tool-Free Installation – Quick and easy application without the need for additional tools.
- Prevents Accidental Operation – Locks the valve handle in the OFF position to avoid unintentional activation during maintenance.
- Compatible with Standard Lockout Devices – Works with padlocks and safety hasps for added security and compliance.
Applications
Industrial Equipment, Safety
Technical Specifications
Lockout Device Type
Ball Valve
Lock Colour
Red
SVHC
No SVHC (23-Jan-2024)
Lock Material
PP (Polypropylene)
Product Range
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate