Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
10+ | €4.280 |
25+ | €3.990 |
75+ | €3.720 |
150+ | €3.430 |
250+ | €3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014089
Order Code4459577
Technical Datasheet
Connector to Connector4x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
4x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
450mm
Product Range
-
Cable Length - Imperial
17.7"
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate