Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €11.750 |
25+ | €10.680 |
50+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€11.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014776
Order Code4538710
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (27-Jun-2024)
Flux Applications
Soldering
Volume
10ml
Product Range
-
Technical Docs (2)
Alternatives for MP014776
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96081010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:1987