Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014777
Order Code4538711
Product RangeMulticomp Pro Epoxy Adhesive s
Technical Datasheet
493 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
25+ | €12.350 |
50+ | €11.320 |
Price for:Each
Minimum: 1
Multiple: 1
€13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014777
Order Code4538711
Product RangeMulticomp Pro Epoxy Adhesive s
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourAmber
CureTemperature
Tensile Strength34MPa
Dispensing MethodSyringe
Volume25ml
Weight-
Product RangeMulticomp Pro Epoxy Adhesive s
SVHCNo SVHC (27-Jun-2024)
Product Overview
This fast-setting, two-part epoxy adhesive requires only 8 to 10 minutes of clamping before the bonded parts can be handled. It provides strong adhesion to a variety of challenging materials, including glass, fiberglass, concrete, ceramics, wood, and most metals and plastics. Versatile and reliable, this adhesive is ideal for household, industrial, and manufacturing applications.
- Quick set time
- Low shrinkage
- Provides strong electrical insulation
- Protects against thermal and mechanical shocks
- Strong resistance to humidity, salt water, acids, bases, and aliphatic hydrocarbons
- Comes in convenient dual cartridges, suitable for automated dispensing applications
Applications
Electronics, Aerospace, Medical Electronics, Automotive, Hobby & Education, Marine
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (27-Jun-2024)
Adhesive Colour
Amber
Tensile Strength
34MPa
Volume
25ml
Product Range
Multicomp Pro Epoxy Adhesive s
Technical Docs (2)
Alternatives for MP014777
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
UN Hazard Code:2735