Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014937
Order Code4558321
Product RangeMulticomp Pro Tool Bags
Technical Datasheet
487 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.990 |
5+ | €14.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014937
Order Code4558321
Product RangeMulticomp Pro Tool Bags
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial11.42"
External Height - Metric290mm
External Width - Imperial8.66"
External Width - Metric220mm
External Depth - Imperial15.57"
External Depth - Metric400mm
Product RangeMulticomp Pro Tool Bags
SVHCNo SVHC (27-Jun-2024)
Product Overview
Stay organized and efficient with our heavy-duty tool bag! Made from durable polyester, this bag is designed to withstand the rigors of daily use and provide ample storage for your tools and equipment. With its spacious interior and multiple pockets, you can easily store and transport your gear, keeping it within reach when you need it most. Whether you're a professional contractor, a DIY enthusiast, or an outdoor adventurer, this tool bag is the perfect companion for any task or project.
- Large-capacity storage space
- Suitable for a wide range
- Durable polyester construction for long-lasting use
- Spacious interior with multiple pockets for organization
- Comfortable carrying handle for easy transport
- Reinforced stitching for added durability
- Water-resistant material to protect your tools and equipment
Applications
Construction, Hobby & Education, Automotive, Electrical
Technical Specifications
Bag Type
Tool
External Height - Imperial
11.42"
External Width - Imperial
8.66"
External Depth - Imperial
15.57"
Product Range
Multicomp Pro Tool Bags
Bag Material
Polyester (PET)
External Height - Metric
290mm
External Width - Metric
220mm
External Depth - Metric
400mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42023290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05