Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €208.980 |
Price for:Each
Minimum: 1
Multiple: 1
€208.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015126
Order Code4559591
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA SizeWSVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness600cd/m²
TouchscreenProjected Capacitive Touch
Module Size182.6mm x 117mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Display Pinout24 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
7"
VGA Size
WSVGA
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
0°C
Display Pinout
24 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
600cd/m²
Module Size
182.6mm x 117mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255