Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015191
Order Code4565979
Product RangeMulticomp Pro Scissors
Technical Datasheet
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
5+ | €3.920 |
10+ | €3.500 |
Price for:Each
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015191
Order Code4565979
Product RangeMulticomp Pro Scissors
Technical Datasheet
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric-
Overall Length - Metric125mm
Blade Length - Imperial-
Overall Length - Imperial4.92"
Handle MaterialPVC (Polyvinylchloride)
Product RangeMulticomp Pro Scissors
SVHCNo SVHC (21-Jan-2025)
Product Overview
These MP015191 are engineered for accuracy and comfort. Our MP015191 cutter tool is your go-to companion for delicate and detailed work. Perfect for jewellery making, trimming soft wires, and cutting sprues on plastic model kits, it also excels at snipping zip ties and shaping floral arrangements. Whether you're crafting, modelling, or tackling intricate DIY projects, these snippers deliver clean, precise cuts—even in the tightest spaces.
- Length: 125mm – Ideal for detailed cuticle work without compromising control.
- Blade Thickness: 3mm – Offers robust stability and precision cutting.
- Material: 65Mn Steel – Known for its toughness, sharpness, and resistance to wear.
- Handle: Ergonomically designed PVC handle for a secure, non-slip grip and maximum comfort during use.
- Weight: 60g – Lightweight yet sturdy for steady handling and reduced hand fatigue.
- Heat Treated: For improved hardness and edge durability.
Applications
Domestic, Laboratory, Electrical and Electronics, Hobby & Education, Prototyping
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
125mm
Overall Length - Imperial
4.92"
Product Range
Multicomp Pro Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP015191
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06