Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015192
Order Code4565980
Product RangeMulticomp Pro Scissors
Technical Datasheet
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
5+ | €4.700 |
10+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015192
Order Code4565980
Product RangeMulticomp Pro Scissors
Technical Datasheet
Scissor TypeShear
Blade Length - Metric-
Overall Length - Metric145mm
Blade Length - Imperial-
Overall Length - Imperial5.71"
Handle MaterialPVC (Polyvinylchloride)
Product RangeMulticomp Pro Scissors
SVHCNo SVHC (21-Jan-2025)
Product Overview
These MP015192 are built for strength and precision. Our Plate Shears are engineered to handle tough materials with ease. Crafted from high-performance 65Mn manganese steel and heat-treated for enhanced durability, these shears deliver clean, controlled cuts across a variety of metalworking and crafting applications.
- Length: 145mm – Compact yet powerful, perfect for precision cutting in tight spaces.
- Blade Thickness: 2.2mm – Designed for durability and smooth, accurate cuts.
- Material: 65Mn Steel – High-strength alloy known for wear resistance and toughness.
- Handle: Ergonomic PVC-coated handle ensures a secure grip and user comfort during extended use.
- Weight: 65g – Lightweight design for reduced fatigue without compromising performance.
- Heat Treated: Reinforced hardness and edge retention for long-term reliability.
Applications
Automotive, Mechanical, Electrical, Hobby & Education, Prototyping, Construction
Technical Specifications
Scissor Type
Shear
Overall Length - Metric
145mm
Overall Length - Imperial
5.71"
Product Range
Multicomp Pro Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP015192
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065