Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.280 |
5+ | €6.640 |
10+ | €5.950 |
Product Information
Product Overview
The Multicomp Pro MP015201 Storage Bag Pouch is a compact and lightweight organizational solution crafted from premium Soft PVC material. With dimensions of 120 × 200 × 50mm, this pouch offers a sleek and practical way to store and protect your smaller items. The soft PVC construction ensures durability and flexibility, making it ideal for everyday use and travel. Designed with functionality in mind, the MP015201 pouch provides a secure and organized space for various belongings. It is perfect for holding small electronic accessories like cables, chargers, and USB drives, keeping them neatly arranged and preventing tangles. The transparent PVC material allows for easy visibility, so you can quickly locate the items you need.
- Material: Soft PVC
- Size: 120 × 200 × 50mm
- Colour: Black
Applications
Domestic, Environmental, HD Cameras, Hobby & Education, Professional, Utilities
Technical Specifications
Tool / Belt Pouch
1.97"
4.72"
7.87"
Multicomp Pro Storage Bags
Polyvinyl
50mm
120mm
200mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate