Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
15+ | €2.750 |
25+ | €2.290 |
100+ | €1.870 |
150+ | €1.460 |
250+ | €1.430 |
1000+ | €1.400 |
1500+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015354
Order Code4587337
Technical Datasheet
Thread SizeM63 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M63 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01473