Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015499
Order Code4668506
Your Part Number
Technical Datasheet
341 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.090 |
| 10+ | €8.910 |
| 25+ | €8.730 |
| 50+ | €8.540 |
| 100+ | €8.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015499
Order Code4668506
Technical Datasheet
For Use WithRaspberry Pi 4, 5 Boards
External Height48mm
External Width123.24mm
External Depth192.32mm
Enclosure / Case MaterialABS
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP015499 is a touch-display 2 case assembly.
- Black colour
- Dimension is 192.32mm x 123.24mm x 48mm (7.57inch x 4.85inch x 1.88inch)
- Suitable for use with Raspberry Pi 4, 5 boards
- ABS material
Technical Specifications
For Use With
Raspberry Pi 4, 5 Boards
External Width
123.24mm
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
External Height
48mm
External Depth
192.32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15