Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015724
Order Code4692203
Product RangeMP PLCC sockets
Technical Datasheet
888 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.190 |
| 25+ | €1.010 |
| 100+ | €0.805 |
| 150+ | €0.764 |
| 250+ | €0.724 |
| 1000+ | €0.683 |
| 1500+ | €0.650 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015724
Order Code4692203
Product RangeMP PLCC sockets
Technical Datasheet
No. of Contacts68Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product RangeMP PLCC sockets
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
68Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
MP PLCC sockets
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007