Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.880 |
Product Information
Product Overview
MP015781 is a Raspberry Pi compute module and development kit. The 2x2 MIMO configuration enables improved data throughput, reduced latency, and robust wireless performance, ideal for edge computing, remote IoT gateways, smart transportation systems, wireless development and testing, or any project requiring high-reliability wireless connectivity in a compact format.
- Supports 4G/LTE, 5G, 5G RedCap, dual-band Wi-Fi (2.4GHz & 5GHz), and Bluetooth communications
- Omnidirectional antenna provide 360° coverage w/ stable, consistent signal in changing environments
- Customised to securely house Raspberry Pi brd and antenna module, offering protection, simple setup
- Optional GPS:expand functionality w/ precise GNSS positioning, perfect for mobile, remote monitoring
Contents
IP67 / NEMA6 high-impact polycarbonate enclosure, Embedded antennas (2 x 4G / LTE, 5G, 5G Redcap + 1 Wi-Fi, Bluetooth embedded omni antennas), RJ45 Cat 5e complete with cable gland, Universal mounting board for various Raspberry Pi models, Fast slide-in mounting bracket (Stainless steel (304), corrosion resistant with vertical or horizontal positioning options).
Technical Specifications
Omni Antenna Enclosure Development Kit
No SVHC (21-Jan-2025)
Omni Antenna Enclosure, Raspberry Pi Mounting Board, Embedded Antenna, Mounting Bracket
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate