Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.390 |
3+ | €14.400 |
10+ | €13.520 |
20+ | €13.250 |
50+ | €12.980 |
Price for:Each
Minimum: 1
Multiple: 1
€15.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1020G00000310
Order Code3869144
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColourAmber, Red Green, Green
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs3LEDs
Power Module ConfigurationCircular
Supply Voltage12V
Forward Voltage @ TestRG 2.2V, A 2.05V, G 2.2V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
3LEDs
Supply Voltage
12V
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Amber, Red Green, Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
RG 2.2V, A 2.05V, G 2.2V
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001