Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11061S
Order Code3798576
Product RangeS1V
Technical Datasheet
160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11061S
Order Code3798576
Product RangeS1V
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product RangeS1V
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
-
Product Range
S1V
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate