Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.270 |
5+ | €58.810 |
10+ | €57.660 |
20+ | €56.550 |
Product Information
Product Overview
MP3239.024 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. It comes with rated operating voltage, frequency of 24V, 50/60Hz operated by DC motor. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. It can be easily installed in a square frame size of 204mm, offering impeded air flow of 105m3/h. The body comes is made of injection-moulded thermoplastic with customizable flame retardant materials making it robust in industrial environments.
- Frame size of 204mm
- Impeded air flow of 105m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.35A
- Rated power of 7.7W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 204mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
MP Cabinet Coolers Series
Thermoplastic
-
204mm
204mm
8.03"
7.7W
-
350mA
1.75m³/min
24V
Square
204mm
-
-
40dBA
8.03"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate