Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €221.970 |
5+ | €213.100 |
10+ | €208.920 |
20+ | €204.900 |
Product Information
Product Overview
MP3240-M.115 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. With rated operating voltage, frequency of 230V, 50/60Hz, they provide impeded airflow of 230-265m3/h. These fans work by drawing air across a surface to cool it or pushing hot air away to cool it. This is operated by a self-starting shaded pole motor and can be easily installed in a frame size of 254mm.
- Frame size of 254mm
- Impeded air flow of 230-265m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.52-0.43A
- Rated power of 37W to 33W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 254mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
MP Cabinet Coolers Series
Thermoplastic
254mm
254mm
254mm
50dBA
10"
-
520mA
4.417m³/min
115V
Square
-
-
-
10"
37W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate