Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €218.920 |
5+ | €210.150 |
Product Information
Product Overview
MP3244.115 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. With rated operating voltage, frequency of 115V, 50/60Hz, they provide Impeded airflow of 580-700m3/h. These fans work by drawing air across a surface to cool it or pushing hot air away to cool it. This capacitor-operated axial fan is robust with its thermoplastic UL94-V0 certified body and can be easily installed in a frame size of 323mm.
- Frame size of 323mm
- Impeded air flow of 580-700m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 1.2-1.1 A
- Rated power of 75W to 65W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
115V
Thermoplastic
-
323mm
323mm
62dBA
75W
-
1.2A
11.667m³/min
MP Cabinet Coolers Series
Square
323mm
-
-
12.72"
12.72"
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate