Print Page
Image is for illustrative purposes only. Please refer to product description.
756 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700108
Order Code3263683
Technical Datasheet
Measuring Range Max12.7mm
Accuracy0.03mm
Graduations0.01mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP700108 from Multicomp Pro is a digital thickness gauge, designed to measure an array of materials.
- Range - 0-12.7mm / 0-0.5"
- Resolution - 0.01mm / 0.0005"
- Throat Depth - 19mm
- Accuracy - ±0.1mm
- LCD display
- Reads in inches and millimetres
- Manufactured from carbon fibre composites
- Complete with spindle retraction lever
- Includes 1x LR44 1.5V battery
Contents
Digital Thickness Gauge, 1x LR44 1.5V Battery
Technical Specifications
Measuring Range Max
12.7mm
Graduations
0.01mm
SVHC
No SVHC (25-Jun-2025)
Accuracy
0.03mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07