Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.800 |
Price for:Each
Minimum: 1
Multiple: 1
€14.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700155
Order Code3261417
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric-
For Use WithSolid and Stranded Wires, Screws/Bolts
Product Range-
SVHCTo Be Advised
Product Overview
Strips and cuts 10 to 20 AWG solid and stranded wire. The wire stripper is engineered to the demanding specifications of the professional. Made from high carbon, heat-treated steel, each tool is manufactured to produce clean, exacting results. Lifetime warranty.
- Strips and cuts wire: 20/18/16/14/12/10 AWG
- Screw cutter cuts: 6-32 & 8-32 screws & bolts
- Precision-ground stripping stations for both solid and stranded wire
- Screw cutter and sizing holes are moved closer to the pivot for more leverage
- Holes in jaw for looping wire
- Pliers nose for working small nuts and pulling wire
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Coil spring provides fast self-opening
- Wire sizes and other markings are embossed in metal and paint-filled
- Dimensons - 2.25" x 7.25" x 0.5" (WxLxD)
- Handle colour: green
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid and Stranded Wires, Screws/Bolts
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163747