Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700434
Order Code3406825
Product RangeMulticomp Pro LCR Meters
Technical Datasheet
41 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €204.500 |
| 3+ | €176.970 |
Price for:Each
Minimum: 1
Multiple: 1
€204.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700434
Order Code3406825
Product RangeMulticomp Pro LCR Meters
Technical Datasheet
LCR TypeHand Held
Test Frequency Max100kHz
Inductance Measure Max2kH
Capacitance Measure Max0.02µF
Resistance Measure Max20Mohm
Product RangeMulticomp Pro LCR Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP700434 is a handheld LCR meter, used to measure the parameters of a component such as inductance, capacitance and resistance. It features small in size, powered by a 5V lithium battery which can meet the requirements of desktop LCR meters and also be used for flow measurement and handheld measurement.
- Test frequency of 100hz, 120hz, 400hz, 1Khz, 4Khz, 10Khz, 40Khz, 50Khz, 75Khz and 100Khz
- Test level of 0.6Vrms & 0.3Vrms
- 2.8” TFT LCD screen
- HD display with dual display of measurement data
- Supports data record analysis
- Supports PC connectivity makes easy to control and remote measurement
- 3 terminal/5 terminal switch test lead
- High/intermediate/low speed switch
- Supports manual & auto switch, easy to perform quick measurements
- LCR adopted rechargeable design
- Built-in stand
Applications
Test & Measurement, Electronics Design, Calibration, Hobby & Education, Prototyping, Passives, Utilities
Contents
LCR meter, Handbag, Short circuit card, 1pair red & black alligator clip cable, Type C & USB cable
Notes
3 Years Manufacturer Warranty.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
20Mohm
SVHC
No SVHC (25-Jun-2025)
Test Frequency Max
100kHz
Capacitance Measure Max
0.02µF
Product Range
Multicomp Pro LCR Meters
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
UN Hazard Code:3481