Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700625
Order Code3583599
Product RangeMulticomp Pro Balances & Bench Scales
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €261.200 |
Price for:Each
Minimum: 1
Multiple: 1
€261.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700625
Order Code3583599
Product RangeMulticomp Pro Balances & Bench Scales
Technical Datasheet
Balance / Scale TypeCompact
Load Weight Max100g
Resolution (g)0.001g
Product RangeMulticomp Pro Balances & Bench Scales
SVHCTo Be Advised
Product Overview
A compact balance suitable for applications such as weighing, parts counting, percentage weighing and accumulation of weight.
- Vivid, backlit LCD easily visible in any lighting conditions
- Stainless steel top pan
- Easy to use
- Level indicator and adjusting feet ensure proper balance
- Setup for optimum weighing results
- 2 second stabilization time
- RS-232 communication interface
- Weighing units: g, lb, oz, ct, dr, ozt, GN, N, tl.T, tl.H, tl.S
Technical Specifications
Balance / Scale Type
Compact
Resolution (g)
0.001g
SVHC
To Be Advised
Load Weight Max
100g
Product Range
Multicomp Pro Balances & Bench Scales
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1