Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €42.480 |
3+ | €36.760 |
Product Information
Product Overview
That resistance decade box is designed to meet the demands of diverse electrical applications. With a remarkable range spanning 7 decades, from 1Ω to over 11MΩ, and precise increments of 1Ω, this instrument offers unparalleled flexibility in resistance settings. Equipped with user-friendly slide switches, adjusting resistance values is a breeze, allowing effortless addition or subtraction to achieve the desired configuration swiftly and accurately. Whether fine-tuning circuit parameters or conducting intricate experiments, this feature simplifies the process, enhancing productivity and precision. Furthermore, ensuring reliable and secure connections, the resistance decade box features sturdy binding posts. These posts provide a straightforward and dependable means of linking the device to external circuits or instruments, guaranteeing stable and consistent electrical pathways. Engineered to deliver exceptional performance and usability, this resistance decade box is an indispensable tool for professionals and enthusiasts alike, offering unparalleled versatility and reliability in resistance measurement and manipulation.
- Resistance Ranges: 1Ω to 11Ω, 111Ω, 111Ω in 1Ω steps
- Internal Resistance: Approx. 0.3Ω
- Power: 0.3W Resistors
- Connection: Three (3) binding post
- Accuracy: 1%
- Operating Conditions: Temperature: 0 to 50°C (32 to 122°F)
- Humidity: <lt/>80%RH
- Dimension: 14cm×13.1cm×3.0cm
- Weight: 295g
Applications
Test & Instrumentation, Electronics Design, Passives, Prototyping, Hobby & Education, Laboratory, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Resistance
1ohm to 11.11111Mohm
Multicomp Pro Resistance Box
7
1%
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate