50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €87.460 |
5+ | €84.280 |
Product Information
Product Overview
This Multicomp Pro MP701072 is a high-performance current probe. It was engineered for the direct measurement of DC currents up to 65A, making it suitable for a wide range of applications. Featuring a BNC plug, it ensures easy and reliable connection to your equipment. The integrated current clamp allows for quick and convenient measurement without the need for direct contact with the conductor. Additionally, the probe supports an AC frequency range up to 20 kHz, providing versatility for both DC and AC measurements.
- The multimeter and oscilloscope allow direct measurement of DC current up to 65A without breaking the current loop or peeling the insulation layer
- A current sensor consisting of permalloy and hall elements linearly converts DC or AC current into DC or AC voltage
- AC frequency range: Up to 20KHz
- DC frequency range: 20mA to 65A DC
- 10mV/A: 100mA to 20A, multi-meter range is set to DC or RMS AC 200mV
- 100mV/A: 10mA to 2A, multi-meter range is set to DC or RMS AC 200mV
- 20A to 65A: multi-meter range is set to DC or RMS AC 2V
Applications
Test & Measurement, Electronics Service, Instrumentation, Safety
Technical Specifications
BNC Plug
65A
Multimeters & Oscilloscopes
No SVHC (27-Jun-2024)
Current Clamp
20mA
Multicomp Pro Current Clamp
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate