Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €151.170 |
5+ | €145.670 |
Product Information
Product Overview
This Multicomp Pro MP701073 is a versatile current probe and it was designed for direct measurement of both DC and AC currents. It allows for accurate measurement of DC currents up to 800A and AC currents up to 500A. Equipped with a BNC plug, it ensures a reliable and straightforward connection. The current clamp provides easy and safe measurement without needing direct contact with the conductor. The probe supports an AC frequency range of 0-5 kHz, making it suitable for a wide range of applications involving both AC and DC measurements.
- The multi-meter and oscilloscope allow direct measurement of DC current up to 800A and AC current up to 500A with the AC/DC current probe
- A current sensor consisting of permalloy and hall elements linearly converts DC or AC current into DC or AC voltage
- AC frequency range: 0-5KHz, 1A - 500A
- DC frequency range: 1A to 800A
- 1mV/A: 1A to 500A, RMS AC
- 10mV/A: 1A to 40A, DC or RMS AC
Applications
Test & Measurement, Electronics Service, Instrumentation, Safety
Technical Specifications
BNC Plug
800A
Multimeters & Oscilloscopes
No SVHC (27-Jun-2024)
Current Clamp
1A
Multicomp Pro Current Clamp
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate