Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701122
Order Code4461506
Product RangeMulticomp Pro Spirit Levels
Technical Datasheet
439 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.559 |
5+ | €0.447 |
10+ | €0.406 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701122
Order Code4461506
Product RangeMulticomp Pro Spirit Levels
Technical Datasheet
Overall Length-
Product RangeMulticomp Pro Spirit Levels
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ensure precision and accuracy with our MP701122 Circular Spirit Level, a compact and lightweight tool designed to provide reliable level readings. Made from high-quality Acrylic material, this spirit level is durable and resistant to scratches and damage.
- Compact Design: With a diameter of 42mm, this spirit level is small enough to fit in your pocket or toolbox, making it easy to take with you on the go.
- Lightweight: Weighing only 7.5g, this spirit level is incredibly lightweight, reducing fatigue and making it easy to handle.
- Accurate Readings: The circular design provides a clear and accurate reading, allowing you to ensure surfaces are level and plumb.
- Durable Construction: Made from high-quality Acrylic material, this spirit level is built to last and withstand the demands of frequent use.
Applications
Construction, Electrical, Machine Cutting Tools, Industrial Maintenance, Automotive Systems, Aerospace
Technical Specifications
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Spirit Levels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01