Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710081
Order Code3214610
Product RangeSwitching Mode Power Supplies
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €175.500 |
Price for:Each
Minimum: 1
Multiple: 1
€175.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710081
Order Code3214610
Product RangeSwitching Mode Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min1V
Output Voltage Max60V
Output Current Min250mA
Output Current Max1.6A
Power Rating100W
Supply Voltage Min-
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeSwitching Mode Power Supplies
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The MP710081 from Multicomp Pro is a 60V, 1.6A switching mode power supply.
- Current limiting control
- High accuracy, compactness and easy portability
- Rotary encoder tuning with MCU are used for voltage and current controls
- 4-digit LCD display
- Remote programmable via USB
- 10mV and 10mA resolution
- 3 isolated inputs with 1 variable and 2 isolated fixed
- LCD indication - CC, CV, Amp, Volt, Output ON-OFF, AUX output current
- EN 61010 LVD and EN55011 EMC CE approvals
- Short circuit, overload, over temperature and tracking OVP protection
- Natural convection cooling system
Applications
Power Supplies, Laboratory
Contents
Power Supply, Test Lead Set, USB Cable, AC Power Cord (EU & UK), Quick Start Guide
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
1V
Output Current Min
250mA
Power Rating
100W
Supply Voltage Max
240VAC
Product Range
Switching Mode Power Supplies
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
60V
Output Current Max
1.6A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398