Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711000
Order Code4216057
Product RangeMulticomp Pro Programmable DC Power Supplies
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €532.770 |
Price for:Each
Minimum: 1
Multiple: 1
€532.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711000
Order Code4216057
Product RangeMulticomp Pro Programmable DC Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min90VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Programmable DC Power Supplies
Plug TypeEU, UK
Product Overview
This series DC power supply with four independent outputs (Three regulated outputs and One USB output) is a cost-effective programmable DC power supply with excellent performance, reliable output, and a clear interface. The instrument has constant voltage (CV) and constant current (CC) modes, and short-circuit and over-voltage protection functions, which can perfectly meet various test requirements.
- High precision 4-digit voltage and current display
- Over voltage/current/temperature protection
- Output voltage/current settings viewable
- USB-Device, RS232 interface
- Shutdown memory
- Keyboard lock
- Intelligent temperature-controlled fan
- 5V/2A USB charging interface
- 5 sets of setup storage: M1-M5
Applications
Power Supplies, Electronics Service, Industrial Maintenance, Hobby & Education
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
253VAC
Product Range
Multicomp Pro Programmable DC Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
90VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.4