Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €247.300 |
Price for:Each
Minimum: 1
Multiple: 1
€247.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Multicomp Pro MP720010 is a 2-channel, 50MHz, economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimensions - 301x152x70mm
- Device weight - 1.1kg
Applications
Test & Measurement, Laboratory, Hobby & Education
Contents
Digital Storage Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2