Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €236.310 |
3+ | €231.580 |
Product Information
Product Overview
The Multicomp Pro MP720014 is a 2-in-1, 20MHz, 8-bit handheld digital storage oscilloscope with digital multimeter. Featuring auto-scale functionality, 20 automatic measurements, USB data transmission support, waveform record and replay, newly supported SCPI and a rechargeable Li-ion battery.
- Auto-scale status
- 3.7" colour TFT display (640x480)
- Trigger sensitivity adjustable
- 24k points record length
- 8 bit vertical resolution (A/D)
- 5mV/div~5V/div vertical resolution (at input)
- Edge and video trigger types
- Auto, normal and single trigger modes
- Trigger level - ±6 divisions from screen centre
- Sample, peak detect and average acquisition modes
- 4 waveform storage
- Mini-USB and Mini-RS232 communication interfaces
- Dimensions - 115 x 180 x 40mm
- Device weight - 645g
Applications
Test & Measurement, Electronics Design, Hobby & Education, Utilities
Contents
Handheld Digital Storage Oscilloscope, 2x probes, Power adaptor, USB mass storage connection cable, USB communication cable, Extension module for capacitance measurements, Output terminal for 1KHz 5V square-wave test signals, CD-ROM, Operating instructions, UK & EU power cords.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate