Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720017 EU-UK
Order Code3107576
Product RangePC Scope
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.920 |
Price for:Each
Minimum: 1
Multiple: 1
€128.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720017 EU-UK
Order Code3107576
Product RangePC Scope
Technical Datasheet
Product RangePC Scope
Scope Channels2 Analogue, 1 Ext Trigger
Bandwidth25MHz
Sampling Rate100MSPS
Display Memory Depth5 kpts
Calculated Rise Time14ns
Kit ContentsOscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP720017 is a 2 channel, 25MHz, 8-bit PC-based oscilloscope with USB 2.0 isolation. Featuring 5K record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.
- X-Y and FFT modes, with waveforms displayed on the same screen
- USB 2.0 isolation
- Horizontal scale (s/div) - 5ns/div~100s/div, step by 1~2~5
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div~5V/div vertical sensitivity
- Edge, pulse, video, slope and alternate trigger types
- Auto, normal and single trigger modes
- Sample, peak detect and average acquisition modes
- USB 2.0 communication interface
- Synchronized input/output, pass/fail and external trigger input signal types
- TTL level standard
- 5.0V/1A power supply
- Dimensions - 170 x 120 x 18mm
- Device weight - 260g
Contents
PC Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
PC Scope
Bandwidth
25MHz
Display Memory Depth
5 kpts
Kit Contents
Oscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool
Plug Type
EU, UK
Scope Channels
2 Analogue, 1 Ext Trigger
Sampling Rate
100MSPS
Calculated Rise Time
14ns
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8