Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720018 EU-UK
Order Code3107578
Product RangePC Scope
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720018 EU-UK
Order Code3107578
Product RangePC Scope
Technical Datasheet
Product RangePC Scope
Scope Channels2 Analogue, 1 Ext Trigger
Bandwidth60MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time5.8ns
Kit ContentsOscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP720018 is a 2 channel, 60MHz, 8-bit PC-based oscilloscope. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.
- X-Y and FFT modes, with waveforms displayed on the same screen
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~5V/div vertical sensitivity
- Edge, pulse, video, slope and alternate trigger types
- Auto, normal and single trigger modes
- Sample, peak detect and average acquisition modes
- USB 2.0 communication interface
- Synchronized input/output, pass/fail and external trigger input signal types
- TTL level standard
- 5.0V/1A power supply
- Dimensions - 190 x 120 x 18mm
- Device weight - 260g
Contents
PC Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
PC Scope
Bandwidth
60MHz
Display Memory Depth
10 Mpts
Kit Contents
Oscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool
Plug Type
-
Scope Channels
2 Analogue, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MP720018 EU-UK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8