Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €412.360 |
Price for:Each
Minimum: 1
Multiple: 1
€412.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720113
Order Code3257364
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth56 Mpts
Calculated Rise Time-
Scope Display TypeWVGA TFT Colour
Kit ContentsDPO, 2x Probe, UK/EU Power Cord, USB Interface cable
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra Phosphor Oscilloscope features 1GS/s sampling rate, memory depth up to 56Mpts, 83,000wfms/s waveform capture rate, adjustable channel time base, a variety of advanced triggering, bus decoding functions, and rich peripheral interfaces.
- 1GS/s Sampling rate,
- 56Mpts Memory depth per channel
- 83,000 Wfms/s waveform capture rate
- 256-Level intensity grading display
- Adjustable channel time base
- 65,000 Frames waveform record
- 8" TFT LCD, WVGA (800x480)
- Interfaces: USB Host, USB device, LAN, AUX Out
Applications
Test & Measurement
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
56 Mpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
DPO, 2x Probe, UK/EU Power Cord, USB Interface cable
Plug Type
EU, UK
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7