Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €311.880 |
Product Information
Product Overview
MP720646 from Multicomp Pro is a 2 channel, 100MHz PC-based oscilloscope with in-built 5MHz signal generator. Featuring ultra-thin design & profile, max 1GS/s real-time sample rate, Max 10M record length and supported software for Windows & Mac OS.
- Supports secondary development of Windows, Linux, Android and IOS platforms
- SCPI & LabVIEW support
- Horizontal scale - 1ns/div~100s/div, step by 1-2-5
- General sampling, peak detection & average sampling modes
- DC, AC & GND input couplings
- Input impedance - 1MΩ ±2%, in parallel with 15pF±5pF
- 8bits vertical resolution
- Edge, pulse, video & slope trigger types
- Single channel 5MHz integrated signal generator
- Line/field frequency (video) - NTSC, PAL & SECAM standard
- Auto, normal and single trigger modes
- USB (type C) & LAN communication interfaces
- Power consumption ≤ 8W
- Device dimension is 190 x 120 x 18mm
- Device weight is 0.4Kg
Applications
Test & Measurement, Computers & Computer Peripherals, Electronics Service, Laboratory, Hobby & Education
Contents
PC oscilloscope, Probes, Probe adjust tool, USB cable, Silicone gel case, CD-ROM, Power adapter, UK/EU mains cords, Q9 cable, Operating instructions.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
PC Scope
100MHz
10 Mpts
OSC, Passive Probe, Type-C Cable, Quick Guide, AC-DC Adapter with US Power Cord, BNC/Q9 Cable And CD
EU, UK
2 Channel
500MSPS
3.5ns
3 Years
Lead (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate