Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €780.570 |
Product Information
Product Overview
MP720665 from Multicomp Pro is an 8-bit, 4 channel 100MHz touchscreen digital oscilloscope. This device offers the same specification and functionality as Multicomp Pro MP720025, however also features an in-built 2 channel 25MHz arbitrary function generator. This device also includes frequency counter and multimeter functionalities, decoder, multi-interface integration, SCPI and LabVIEW support.
- 8" high-resolution touch-screen LCD screen (800x600)
- 45,000 frame/sec waveform refresh rate, multi-level grey scale and colour temperature display
- 2 channel, 25MHz arbitrary waveform generator function
- Horizontal rate - 2ns/div - 1000s/div, step by 1-2-5
- Sample rate/real-time accuracy of ±2.5 ppm
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, video, pulse, slope, runt, windows, timeout, Nth edge, logic, I2C, SPI, RS232, CAN trigger
- I2C, SPI, RS232 and CAN bus decoding
- Auto, normal and single trigger modes
- USB host, USB device, USB port for PictBridge, Trig Out (P/F), LAN and VGA communication interfaces
- Dimension is 340 x 177 x 90mm
Contents
Digital storage oscilloscope, 4x probes, Probe manual, Accessories bag, USB Type B cable, Operating instructions, CD-ROM, UK & EU power cords.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
-
100MHz
40 Mpts
LCD Colour
3 Years
Lead (23-Jan-2024)
4 Channel
1GSPS
3.5ns
DSO, Power cord, USB cable, CD-Rom-Manual, Probes, Probe Adjust Tool
EU, UK
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate