Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €542.120 |
Product Information
Product Overview
The Multicomp Pro MP720774 is 2 channel, 70MHz tablet oscilloscope with digital multimeter function. Featuring an 8" (800 x 600) multi-touch LCD screen, real time sampling rate of 1GS/s, 8 bits vertical resolution (A/D) and various advanced triggering and decoding functions.
- 40M memory depth, 45,000wfms/s waveform refresh rate
- Low local noise, more accurate small signal test
- Supports SCPI & LabVIEW
- Multiple communication interfaces including USB host, USB device and LAN
- Horizontal scale (s/div): 1ns/div - 1000s/div, step by 1-2-5
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, video, pulse, slope, runt, windows, timeout, nth edge, logic, I2C, SPI, RS232, CAN types
- I2C, SPI, RS232 and CAN bus decoding functions
- Auto, normal and single trigger modes
- 100 waveform storage
- USB, pass/fail, LAN communication interfaces
- 7.4V battery, 8000mAh
- Device dimension is 270mm x 191mm x 48mm
- Device weight is 1.7Kg approx
Contents
Tablet oscilloscope, UK/EU power cord, Probes, Probe adjust tool, Tablet frame, BNC-SAN adapter, Test leads, USB cable, Current ext module, CD-ROM, Operating manual & standard carry bag.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Multicomp Pro Tablet Oscilloscopes
70MHz
40 Mpts
TFT LCD Colour
3 Years
To Be Advised
2 Channel
1GSPS
-
OSC, Power Cord, CD/USB Cable/Probe/Probe Adjust, BNC-SAM, Lead, Adapter, Current Ext Module, Holder
EU, UK
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate