Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720780
Order Code3703263
Product RangeHandheld DSO
Technical Datasheet
96 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.550 |
3+ | €143.620 |
Price for:Each
Minimum: 1
Multiple: 1
€146.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720780
Order Code3703263
Product RangeHandheld DSO
Technical Datasheet
Product RangeHandheld DSO
Scope Channels2 Channel
Bandwidth40MHz
Sampling Rate250MSPS
Display Memory Depth6 kpts
Calculated Rise Time8ns
Scope Display TypeLCD
Kit ContentsPower Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC plug to alligator clips cable
Manufacturer Warranty3 Years
Plug TypeUSB
SVHCLead (23-Jan-2024)
Product Overview
MP720780 from Multicomp Pro is a multi-function device offering both oscilloscope and digital multimeter functionality. Features a 3.5" high resolution LCD display, USB type-C interface, self-calibration function and SCPI support.
- Digital multimeter function offers 4½ digits and V, A, ohm, farad, diode, continuity testing modes
- 250MSa/s sample rate
- Sample & peak detect acquisition model
- 6K record lengths
- 10,000wfrms/s waveform refresh rate
- DC, AC, ground input couplings
- Edge trigger type
- Auto, normal, single trigger models
- USB type-C communication interface
- AC 750V, DC 1000V maximum input voltage (DMM)
- DC 10A, AC 10A maximum input current (DMM)
- Display resolution - 320 x 240
- Device dimensions - 198mm x 96mm x 38mm
- Device weight - 0.6kg (without battery)
Applications
Test & Measurement, Laboratory, Education, Hobby & Education
Contents
Handheld oscilloscope, EU/UK power cord, Quick guide, Test probe, USB cable, Multimeter leads, Probe adjust tool, BNC plug to alligator clips cable, Soft bag.
Technical Specifications
Product Range
Handheld DSO
Bandwidth
40MHz
Display Memory Depth
6 kpts
Scope Display Type
LCD
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Scope Channels
2 Channel
Sampling Rate
250MSPS
Calculated Rise Time
8ns
Kit Contents
Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC plug to alligator clips cable
Plug Type
USB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431